


CS1206KRX7R0BB222 | |
|---|---|
DigiKey Part Number | 13-CS1206KRX7R0BB222TR-ND - Tape & Reel (TR) 13-CS1206KRX7R0BB222CT-ND - Cut Tape (CT) 13-CS1206KRX7R0BB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KRX7R0BB222 |
Description | CAP CER 2200PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KRX7R0BB222 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.26600 | $12.66 |
| 50 | $0.91420 | $45.71 |
| 100 | $0.80650 | $80.65 |
| 500 | $0.62450 | $312.25 |
| 1,000 | $0.56843 | $568.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.46149 | $1,845.96 |
| 8,000 | $0.43183 | $3,454.64 |
| 12,000 | $0.41698 | $5,003.76 |
| 20,000 | $0.40053 | $8,010.60 |
| 28,000 | $0.39091 | $10,945.48 |
| 40,000 | $0.38167 | $15,266.80 |

