Direct
Upgrade
Similar
Similar
Similar
Similar



CS1206KKX7RZBB681 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RZBB681TR-ND - Tape & Reel (TR) 13-CS1206KKX7RZBB681CT-ND - Cut Tape (CT) 13-CS1206KKX7RZBB681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RZBB681 |
Description | CAP CER 680PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RZBB681 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y6300681KXT | Knowles Syfer | 0 | 1206Y6300681KXT-ND | $2.34773 | Direct |
| 1206Y6300681JXT | Knowles Syfer | 0 | 1206Y6300681JXT-ND | $2.63404 | Upgrade |
| 1206Y6300681FCT | Knowles Syfer | 0 | 1206Y6300681FCT-ND | $8.89500 | Similar |
| 1206Y6300681GCT | Knowles Syfer | 0 | 1206Y6300681GCT-ND | $4.66077 | Similar |
| 1206Y6300681JCT | Knowles Syfer | 0 | 1206Y6300681JCT-ND | $2.68037 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.43100 | $14.31 |
| 50 | $1.03760 | $51.88 |
| 100 | $0.91750 | $91.75 |
| 500 | $0.71560 | $357.80 |
| 1,000 | $0.65336 | $653.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.54909 | $1,647.27 |
| 6,000 | $0.51331 | $3,079.86 |
| 9,000 | $0.49540 | $4,458.60 |
| 15,000 | $0.47555 | $7,133.25 |
| 21,000 | $0.46395 | $9,742.95 |
| 30,000 | $0.45279 | $13,583.70 |


