


CS1206KKX7RZBB472 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RZBB472TR-ND - Tape & Reel (TR) 13-CS1206KKX7RZBB472CT-ND - Cut Tape (CT) 13-CS1206KKX7RZBB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RZBB472 |
Description | CAP CER 4700PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RZBB472 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2J472K115AE | TDK | 1,330 | 445-173688-1-ND | $2.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.16700 | $11.67 |
| 50 | $0.84180 | $42.09 |
| 100 | $0.74160 | $74.16 |
| 500 | $0.57188 | $285.94 |
| 1,000 | $0.51960 | $519.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43344 | $1,300.32 |
| 6,000 | $0.40344 | $2,420.64 |
| 9,000 | $0.38842 | $3,495.78 |
| 15,000 | $0.37178 | $5,576.70 |
| 21,000 | $0.36206 | $7,603.26 |
| 30,000 | $0.35270 | $10,581.00 |

