


CS1206KKX7RZBB333 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RZBB333TR-ND - Tape & Reel (TR) 13-CS1206KKX7RZBB333CT-ND - Cut Tape (CT) 13-CS1206KKX7RZBB333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RZBB333 |
Description | CAP CER 0.033UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RZBB333 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X333KBRACTU | KEMET | 1,810 | 399-C1206X333KBRACTUCT-ND | $4.69000 | Direct |
| C3216X7R2J333K160AE | TDK | 4,981 | 445-173722-1-ND | $3.04000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.07200 | $20.72 |
| 50 | $1.53080 | $76.54 |
| 100 | $1.36480 | $136.48 |
| 500 | $1.08656 | $543.28 |
| 1,000 | $1.00056 | $1,000.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.88562 | $1,771.24 |
| 4,000 | $0.83023 | $3,320.92 |
| 6,000 | $0.80250 | $4,815.00 |
| 10,000 | $0.77177 | $7,717.70 |
| 14,000 | $0.75381 | $10,553.34 |
| 20,000 | $0.73654 | $14,730.80 |

