


CS1206KKX7RCBB102 | |
|---|---|
DigiKey Part Number | 311-3586-2-ND - Tape & Reel (TR) 311-3586-1-ND - Cut Tape (CT) 311-3586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RCBB102 |
Description | CAP CER 1000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RCBB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.33500 | $23.35 |
| 50 | $1.73960 | $86.98 |
| 100 | $1.55720 | $155.72 |
| 500 | $1.24754 | $623.77 |
| 1,000 | $1.15200 | $1,152.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.98488 | $2,954.64 |
| 6,000 | $0.92999 | $5,579.94 |
| 9,000 | $0.90248 | $8,122.32 |
| 15,000 | $0.87201 | $13,080.15 |
| 21,000 | $0.85419 | $17,937.99 |
| 30,000 | $0.83705 | $25,111.50 |

