


CS1206KKX7RBBB472 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RBBB472TR-ND - Tape & Reel (TR) 13-CS1206KKX7RBBB472CT-ND - Cut Tape (CT) 13-CS1206KKX7RBBB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RBBB472 |
Description | CAP CER 4700PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RBBB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.98400 | $29.84 |
| 50 | $2.25100 | $112.55 |
| 100 | $2.02580 | $202.58 |
| 500 | $1.64496 | $822.48 |
| 1,000 | $1.52723 | $1,527.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.31615 | $3,948.45 |
| 6,000 | $1.24844 | $7,490.64 |
| 9,000 | $1.21453 | $10,930.77 |
| 15,000 | $1.17695 | $17,654.25 |
| 21,000 | $1.15496 | $24,254.16 |
| 30,000 | $1.13383 | $34,014.90 |

