


CS1206KKX7R0BB334 | |
---|---|
DigiKey Part Number | 13-CS1206KKX7R0BB334TR-ND - Tape & Reel (TR) 13-CS1206KKX7R0BB334CT-ND - Cut Tape (CT) 13-CS1206KKX7R0BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7R0BB334 |
Description | CAP CER 0.33UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7R0BB334 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.48000 | $24.80 |
50 | $1.85900 | $92.95 |
100 | $1.66770 | $166.77 |
500 | $1.34414 | $672.07 |
1,000 | $1.24429 | $1,244.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.16223 | $2,324.46 |
4,000 | $1.09465 | $4,378.60 |
6,000 | $1.06081 | $6,364.86 |
10,000 | $1.02330 | $10,233.00 |
14,000 | $0.88279 | $12,359.06 |