1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS1206KKX7RBBB102

DigiKey Part Number
13-CS1206KKX7RBBB102TR-ND - Tape & Reel (TR)
13-CS1206KKX7RBBB102CT-ND - Cut Tape (CT)
13-CS1206KKX7RBBB102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206KKX7RBBB102
Description
CAP CER 1000PF 500V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS1206KKX7RBBB102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.36800$23.68
50$1.76760$88.38
100$1.58100$158.10
500$1.26808$634.04
1,000$1.17148$1,171.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.00204$3,006.12
6,000$0.94643$5,678.58
9,000$0.91858$8,267.22
15,000$0.88772$13,315.80
21,000$0.86968$18,263.28
30,000$0.85232$25,569.60
Manufacturers Standard Package