CS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS Series
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS1206KKX7R9BB474

DigiKey Part Number
13-CS1206KKX7R9BB474TR-ND - Tape & Reel (TR)
13-CS1206KKX7R9BB474CT-ND - Cut Tape (CT)
13-CS1206KKX7R9BB474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206KKX7R9BB474
Description
CAP CER 0.47UF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS1206KKX7R9BB474 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,985
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.84000$4.84
10$3.01300$30.13
50$2.27940$113.97
100$2.05360$205.36
500$1.67258$836.29
1,000$1.55483$1,554.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.45803$2,916.06
4,000$1.37838$5,513.52
6,000$1.33848$8,030.88
10,000$1.29424$12,942.40
14,000$1.26839$17,757.46
20,000$1.24352$24,870.40
24,000$1.23173$29,561.52
48,000$1.19204$57,217.92
50,000$1.18993$59,496.50
Manufacturers Standard Package