


CS1206KKX7R9BB105 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7R9BB105TR-ND - Tape & Reel (TR) 13-CS1206KKX7R9BB105CT-ND - Cut Tape (CT) 13-CS1206KKX7R9BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7R9BB105 |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7R9BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.37600 | $23.76 |
| 50 | $1.77420 | $88.71 |
| 100 | $1.58760 | $158.76 |
| 500 | $1.27334 | $636.67 |
| 1,000 | $1.17633 | $1,176.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.04438 | $2,088.76 |
| 4,000 | $0.98187 | $3,927.48 |
| 6,000 | $0.95057 | $5,703.42 |
| 10,000 | $0.91588 | $9,158.80 |
| 14,000 | $0.89560 | $12,538.40 |
| 20,000 | $0.87610 | $17,522.00 |

