


CC0805MKX6S5BB476 | |
---|---|
DigiKey Part Number | 13-CC0805MKX6S5BB476TR-ND - Tape & Reel (TR) 13-CC0805MKX6S5BB476CT-ND - Cut Tape (CT) 13-CC0805MKX6S5BB476DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX6S5BB476 |
Description | CAP CER 47UF 6.3V X6S 0805 |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKX6S5BB476 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
10 | $4.88600 | $48.86 |
50 | $4.10880 | $205.44 |
100 | $3.82800 | $382.80 |
500 | $3.21100 | $1,605.50 |
1,000 | $3.02033 | $3,020.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.78468 | $8,354.04 |
6,000 | $2.66934 | $16,016.04 |
9,000 | $2.59970 | $23,397.30 |
15,000 | $2.54751 | $38,212.65 |
21,000 | $2.51004 | $52,710.84 |
30,000 | $2.47401 | $74,220.30 |