CS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS Series
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS1206KKX7R8BB474

DigiKey Part Number
13-CS1206KKX7R8BB474TR-ND - Tape & Reel (TR)
13-CS1206KKX7R8BB474CT-ND - Cut Tape (CT)
13-CS1206KKX7R8BB474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206KKX7R8BB474
Description
CAP CER 0.47UF 25V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS1206KKX7R8BB474 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.45000$4.45
10$2.71700$27.17
50$2.04480$102.24
100$1.83740$183.74
500$1.48818$744.09
1,000$1.38026$1,380.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.29152$2,583.04
4,000$1.21852$4,874.08
6,000$1.18195$7,091.70
10,000$1.06700$10,670.00
14,000$1.04247$14,594.58
20,000$1.03930$20,786.00
24,000$1.03777$24,906.48
Manufacturers Standard Package