


CS1206KKX7R8BB225 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7R8BB225TR-ND - Tape & Reel (TR) 13-CS1206KKX7R8BB225CT-ND - Cut Tape (CT) 13-CS1206KKX7R8BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7R8BB225 |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7R8BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.84200 | $48.42 |
| 50 | $3.74400 | $187.20 |
| 100 | $3.40620 | $340.62 |
| 500 | $2.83526 | $1,417.63 |
| 1,000 | $2.65892 | $2,658.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.32474 | $6,974.22 |
| 6,000 | $2.22316 | $13,338.96 |
| 9,000 | $2.17228 | $19,550.52 |
| 15,000 | $2.11586 | $31,737.90 |
| 21,000 | $2.08287 | $43,740.27 |
| 30,000 | $2.05114 | $61,534.20 |

