


CS1206KKX7R0BB154 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7R0BB154TR-ND - Tape & Reel (TR) 13-CS1206KKX7R0BB154CT-ND - Cut Tape (CT) 13-CS1206KKX7R0BB154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7R0BB154 |
Description | CAP CER 0.15UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7R0BB154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.61100 | $16.11 |
| 50 | $1.17740 | $58.87 |
| 100 | $1.04500 | $104.50 |
| 500 | $0.82018 | $410.09 |
| 1,000 | $0.75095 | $750.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.63385 | $1,901.55 |
| 6,000 | $0.59406 | $3,564.36 |
| 9,000 | $0.57414 | $5,167.26 |
| 15,000 | $0.55207 | $8,281.05 |
| 21,000 | $0.53917 | $11,322.57 |
| 30,000 | $0.52676 | $15,802.80 |

