CS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS Series
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS1206KKX7R0BB105

DigiKey Part Number
13-CS1206KKX7R0BB105TR-ND - Tape & Reel (TR)
13-CS1206KKX7R0BB105CT-ND - Cut Tape (CT)
13-CS1206KKX7R0BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206KKX7R0BB105
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS1206KKX7R0BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,688
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.79000$3.79
10$2.31300$23.13
50$1.72880$86.44
100$1.46940$146.94
500$1.24238$621.19
1,000$1.14828$1,148.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.93071$1,861.42
4,000$0.87953$3,518.12
6,000$0.85403$5,124.18
10,000$0.82812$8,281.20
14,000$0.82118$11,496.52
20,000$0.81856$16,371.20
24,000$0.81305$19,513.20
48,000$0.80869$38,817.12
Manufacturers Standard Package