
CS1206JRNPOBBN470 | |
---|---|
DigiKey Part Number | 13-CS1206JRNPOBBN470TR-ND - Tape & Reel (TR) 13-CS1206JRNPOBBN470CT-ND - Cut Tape (CT) 13-CS1206JRNPOBBN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JRNPOBBN470 |
Description | CAP CER 47PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.37900 | $13.79 |
50 | $1.00000 | $50.00 |
100 | $0.88430 | $88.43 |
500 | $0.68988 | $344.94 |
1,000 | $0.63003 | $630.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.54035 | $2,161.40 |
8,000 | $0.50704 | $4,056.32 |
12,000 | $0.49037 | $5,884.44 |
20,000 | $0.47189 | $9,437.80 |
28,000 | $0.46109 | $12,910.52 |
40,000 | $0.45070 | $18,028.00 |
48,000 | $0.44578 | $21,397.44 |
96,000 | $0.42920 | $41,203.20 |
100,000 | $0.42832 | $42,832.00 |