


CS1206JKX7RZBB103 | |
|---|---|
DigiKey Part Number | 13-CS1206JKX7RZBB103TR-ND - Tape & Reel (TR) 13-CS1206JKX7RZBB103CT-ND - Cut Tape (CT) 13-CS1206JKX7RZBB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JKX7RZBB103 |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206JKX7RZBB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.26600 | $12.66 |
| 50 | $0.91420 | $45.71 |
| 100 | $0.80650 | $80.65 |
| 500 | $0.62450 | $312.25 |
| 1,000 | $0.56843 | $568.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.47559 | $1,426.77 |
| 6,000 | $0.44344 | $2,660.64 |
| 9,000 | $0.42734 | $3,846.06 |
| 15,000 | $0.40951 | $6,142.65 |
| 21,000 | $0.39908 | $8,380.68 |
| 30,000 | $0.38905 | $11,671.50 |

