
CS1206JKNPOCBN101 | |
|---|---|
DigiKey Part Number | 13-CS1206JKNPOCBN101TR-ND - Tape & Reel (TR) 13-CS1206JKNPOCBN101CT-ND - Cut Tape (CT) 13-CS1206JKNPOCBN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JKNPOCBN101 |
Description | CAP CER 100PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206JKNPOCBN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.72400 | $37.24 |
| 50 | $2.84140 | $142.07 |
| 100 | $2.56920 | $256.92 |
| 500 | $2.11078 | $1,055.39 |
| 1,000 | $1.96897 | $1,968.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.70846 | $5,125.38 |
| 6,000 | $1.62682 | $9,760.92 |
| 9,000 | $1.58594 | $14,273.46 |
| 15,000 | $1.54062 | $23,109.30 |
| 21,000 | $1.51412 | $31,796.52 |
| 30,000 | $1.48864 | $44,659.20 |

