CS0805KRX7R0BB222 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.55012
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.54355
Datasheet

Direct


KEMET
In Stock: 2,537
Unit Price: $3.54000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: $1.73000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.05396
Datasheet
2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS0805KRX7R0BB222

DigiKey Part Number
CS0805KRX7R0BB222-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS0805KRX7R0BB222
Description
CAP CER 2200PF 100V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS0805KRX7R0BB222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CS0805KRX7RABB222YAGEO0CS0805KRX7RABB222-ND$0.55012Upgrade
CS0805KRX7RYBB222YAGEO0CS0805KRX7RYBB222-ND$0.54355Upgrade
C0805X222K1RACTUKEMET2,537399-C0805X222K1RACTUCT-ND$3.54000Direct
C2012X7R2A222K085AETDK0445-173671-1-ND$1.73000Direct
C0805X222K2RACTUKEMET0399-C0805X222K2RACTUTR-ND$1.05396Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.30915$1,236.60
Manufacturers Standard Package