0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS0805KRX7R9BB102

DigiKey Part Number
13-CS0805KRX7R9BB102TR-ND - Tape & Reel (TR)
13-CS0805KRX7R9BB102CT-ND - Cut Tape (CT)
13-CS0805KRX7R9BB102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS0805KRX7R9BB102
Description
CAP CER 1000PF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS0805KRX7R9BB102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.91100$9.11
50$0.65040$32.52
100$0.56980$56.98
500$0.43470$217.35
1,000$0.39306$393.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.33068$1,322.72
8,000$0.30755$2,460.40
12,000$0.29597$3,551.64
20,000$0.28314$5,662.80
28,000$0.27565$7,718.20
40,000$0.26843$10,737.20
48,000$0.26502$12,720.96
96,000$0.25351$24,336.96
100,000$0.25290$25,290.00
Manufacturers Standard Package