


CS0603KRX7R9BB681 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R9BB681TR-ND - Tape & Reel (TR) 13-CS0603KRX7R9BB681CT-ND - Cut Tape (CT) 13-CS0603KRX7R9BB681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R9BB681 |
Description | CAP CER 680PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R9BB681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.47700 | $4.77 |
| 50 | $0.33060 | $16.53 |
| 100 | $0.28530 | $28.53 |
| 500 | $0.20948 | $104.74 |
| 1,000 | $0.18613 | $186.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14412 | $576.48 |
| 8,000 | $0.13182 | $1,054.56 |
| 12,000 | $0.12567 | $1,508.04 |
| 20,000 | $0.11886 | $2,377.20 |
| 28,000 | $0.11488 | $3,216.64 |
| 40,000 | $0.11105 | $4,442.00 |

