


CS0603KRX7R9BB392 | |
---|---|
DigiKey Part Number | 13-CS0603KRX7R9BB392TR-ND - Tape & Reel (TR) 13-CS0603KRX7R9BB392CT-ND - Cut Tape (CT) 13-CS0603KRX7R9BB392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R9BB392 |
Description | CAP CER 3900PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
50 | $0.19920 | $9.96 |
100 | $0.17120 | $17.12 |
500 | $0.12250 | $61.25 |
1,000 | $0.10767 | $107.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08559 | $342.36 |
8,000 | $0.07741 | $619.28 |
12,000 | $0.07333 | $879.96 |
20,000 | $0.06880 | $1,376.00 |
28,000 | $0.06616 | $1,852.48 |
40,000 | $0.06362 | $2,544.80 |
48,000 | $0.06242 | $2,996.16 |
96,000 | $0.05837 | $5,603.52 |
100,000 | $0.05815 | $5,815.00 |