

CS0603KRX7R9BB333 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R9BB333TR-ND - Tape & Reel (TR) 13-CS0603KRX7R9BB333CT-ND - Cut Tape (CT) 13-CS0603KRX7R9BB333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R9BB333 |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R9BB333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.65400 | $6.54 |
| 50 | $0.45740 | $22.87 |
| 100 | $0.39780 | $39.78 |
| 500 | $0.29768 | $148.84 |
| 1,000 | $0.26688 | $266.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22091 | $883.64 |
| 8,000 | $0.20388 | $1,631.04 |
| 12,000 | $0.19536 | $2,344.32 |
| 20,000 | $0.18591 | $3,718.20 |
| 28,000 | $0.18039 | $5,050.92 |
| 40,000 | $0.17508 | $7,003.20 |
| 48,000 | $0.17256 | $8,282.88 |
| 96,000 | $0.16409 | $15,752.64 |
| 100,000 | $0.16364 | $16,364.00 |

