0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS0603KRX7R9BB224

DigiKey Part Number
13-CS0603KRX7R9BB224TR-ND - Tape & Reel (TR)
13-CS0603KRX7R9BB224CT-ND - Cut Tape (CT)
13-CS0603KRX7R9BB224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS0603KRX7R9BB224
Description
CAP CER 0.22UF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS0603KRX7R9BB224 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,761
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.81400$8.14
50$0.57220$28.61
100$0.49990$49.99
500$0.37770$188.85
1,000$0.34004$340.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.27022$1,080.88
8,000$0.25035$2,002.80
12,000$0.24039$2,884.68
20,000$0.22937$4,587.40
28,000$0.22292$6,241.76
40,000$0.21673$8,669.20
Manufacturers Standard Package