


CS0603KRX7R9BB223 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R9BB223TR-ND - Tape & Reel (TR) 13-CS0603KRX7R9BB223CT-ND - Cut Tape (CT) 13-CS0603KRX7R9BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R9BB223 |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R9BB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.74800 | $7.48 |
| 50 | $0.52620 | $26.31 |
| 100 | $0.45880 | $45.88 |
| 500 | $0.34514 | $172.57 |
| 1,000 | $0.31011 | $310.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24550 | $982.00 |
| 8,000 | $0.22701 | $1,816.08 |
| 12,000 | $0.21775 | $2,613.00 |
| 20,000 | $0.20750 | $4,150.00 |
| 28,000 | $0.20151 | $5,642.28 |
| 40,000 | $0.19575 | $7,830.00 |

