QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0805CRNPOYBN5R6

DigiKey Part Number
13-CQ0805CRNPOYBN5R6TR-ND - Tape & Reel (TR)
13-CQ0805CRNPOYBN5R6CT-ND - Cut Tape (CT)
13-CQ0805CRNPOYBN5R6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0805CRNPOYBN5R6
Description
CAP CER 5.6PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,665
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.28000$3.28
10$1.94600$19.46
50$1.44180$72.09
100$1.28580$128.58
500$1.02310$511.55
1,000$0.94188$941.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.82034$3,281.36
8,000$0.77517$6,201.36
12,000$0.75255$9,030.60
20,000$0.66805$13,361.00
28,000$0.66609$18,650.52
40,000$0.66417$26,566.80
Manufacturers Standard Package