Direct



CQ0805BRNPO9BN1R2 | |
|---|---|
DigiKey Part Number | 13-CQ0805BRNPO9BN1R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CQ0805BRNPO9BN1R2 |
Description | CAP CER 1.2PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0805BRNPO9BN1R2 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H1R2BT | KYOCERA AVX | 0 | 478-KGM21BCG1H1R2BTTR-ND | $2.20421 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.04124 | $8,164.96 |


