


CQ0603JRNPOYBN270 | |
---|---|
DigiKey Part Number | 13-CQ0603JRNPOYBN270TR-ND - Tape & Reel (TR) 13-CQ0603JRNPOYBN270CT-ND - Cut Tape (CT) 13-CQ0603JRNPOYBN270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0603JRNPOYBN270 |
Description | CAP CER 27PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603JRNPOYBN270 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.00900 | $20.09 |
50 | $1.49000 | $74.50 |
100 | $1.28010 | $128.01 |
500 | $1.05912 | $529.56 |
1,000 | $0.97582 | $975.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.79344 | $3,173.76 |
8,000 | $0.75298 | $6,023.84 |
12,000 | $0.72853 | $8,742.36 |
20,000 | $0.72505 | $14,501.00 |
28,000 | $0.70175 | $19,649.00 |
40,000 | $0.69975 | $27,990.00 |
48,000 | $0.69878 | $33,541.44 |
96,000 | $0.69544 | $66,762.24 |
100,000 | $0.69471 | $69,471.00 |