


CQ0603JRNPO9BN470 | |
|---|---|
DigiKey Part Number | 13-CQ0603JRNPO9BN470TR-ND - Tape & Reel (TR) 13-CQ0603JRNPO9BN470CT-ND - Cut Tape (CT) 13-CQ0603JRNPO9BN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0603JRNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603JRNPO9BN470 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.15100 | $11.51 |
| 50 | $0.82700 | $41.35 |
| 100 | $0.72760 | $72.76 |
| 500 | $0.56038 | $280.19 |
| 1,000 | $0.50891 | $508.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.41134 | $1,645.36 |
| 8,000 | $0.38410 | $3,072.80 |
| 12,000 | $0.37047 | $4,445.64 |
| 20,000 | $0.35537 | $7,107.40 |
| 28,000 | $0.34654 | $9,703.12 |
| 40,000 | $0.33804 | $13,521.60 |

