


CQ0603BRNPOYBN4R7 | |
|---|---|
DigiKey Part Number | 311-3631-2-ND - Tape & Reel (TR) 311-3631-1-ND - Cut Tape (CT) 311-3631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0603BRNPOYBN4R7 |
Description | CAP CER 4.7PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603BRNPOYBN4R7 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.68500 | $16.85 |
| 50 | $1.23480 | $61.74 |
| 100 | $1.09590 | $109.59 |
| 500 | $0.86228 | $431.14 |
| 1,000 | $0.79033 | $790.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.64997 | $2,599.88 |
| 8,000 | $0.61182 | $4,894.56 |
| 12,000 | $0.59273 | $7,112.76 |
| 20,000 | $0.57156 | $11,431.20 |
| 28,000 | $0.55919 | $15,657.32 |
| 40,000 | $0.54729 | $21,891.60 |

