3.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0603BRNPOYBN3R9

DigiKey Part Number
13-CQ0603BRNPOYBN3R9TR-ND - Tape & Reel (TR)
13-CQ0603BRNPOYBN3R9CT-ND - Cut Tape (CT)
13-CQ0603BRNPOYBN3R9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0603BRNPOYBN3R9
Description
CAP CER 3.9PF 250V C0G/NPO 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0603BRNPOYBN3R9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,634
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.93200$19.32
50$1.42240$71.12
100$1.26690$126.69
500$1.00484$502.42
1,000$0.92377$923.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.76427$3,057.08
8,000$0.72136$5,770.88
12,000$0.69986$8,398.32
20,000$0.67603$13,520.60
28,000$0.66211$18,539.08
40,000$0.64872$25,948.80
Manufacturers Standard Package