QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0603BRNPOYBN3R3

DigiKey Part Number
13-CQ0603BRNPOYBN3R3TR-ND - Tape & Reel (TR)
13-CQ0603BRNPOYBN3R3CT-ND - Cut Tape (CT)
13-CQ0603BRNPOYBN3R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0603BRNPOYBN3R3
Description
CAP CER 3.3PF 250V C0G/NPO 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0603BRNPOYBN3R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,506
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.05000$3.05
10$1.84400$18.44
50$1.35660$67.83
100$1.20850$120.85
500$0.95820$479.10
1,000$0.88091$880.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.76525$3,061.00
8,000$0.72228$5,778.24
12,000$0.70075$8,409.00
20,000$0.67690$13,538.00
28,000$0.66296$18,562.88
40,000$0.64954$25,981.60
48,000$0.64319$30,873.12
96,000$0.62178$59,690.88
100,000$0.62064$62,064.00
Manufacturers Standard Package