


CQ0603BRNPOYBN2R7 | |
---|---|
DigiKey Part Number | 13-CQ0603BRNPOYBN2R7TR-ND - Tape & Reel (TR) 13-CQ0603BRNPOYBN2R7CT-ND - Cut Tape (CT) 13-CQ0603BRNPOYBN2R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0603BRNPOYBN2R7 |
Description | CAP CER 2.7PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603BRNPOYBN2R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.83900 | $18.39 |
50 | $1.35320 | $67.66 |
100 | $1.20540 | $120.54 |
500 | $0.95576 | $477.88 |
1,000 | $0.87866 | $878.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.76330 | $3,053.20 |
8,000 | $0.72043 | $5,763.44 |
12,000 | $0.69896 | $8,387.52 |
20,000 | $0.67517 | $13,503.40 |
28,000 | $0.61104 | $17,109.12 |
40,000 | $0.60924 | $24,369.60 |
48,000 | $0.59571 | $28,594.08 |