Direct
Upgrade



CQ0603BRNPOYBN2R2 | |
|---|---|
DigiKey Part Number | CQ0603BRNPOYBN2R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CQ0603BRNPOYBN2R2 |
Description | CAP CER 2.2PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603BRNPOYBN2R2 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J2502P20BCT | Knowles Syfer | 0 | 0603J2502P20BCT-ND | $1.48059 | Direct |
| 0603J5002P20BCT | Knowles Syfer | 0 | 0603J5002P20BCT-ND | $1.48059 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.64997 | $2,599.88 |


