Upgrade
Upgrade
Upgrade



CQ0402GRNPO9BN150 | |
|---|---|
DigiKey Part Number | 13-CQ0402GRNPO9BN150TR-ND - Tape & Reel (TR) 13-CQ0402GRNPO9BN150CT-ND - Cut Tape (CT) 13-CQ0402GRNPO9BN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402GRNPO9BN150 |
Description | CAP CER 15PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402GRNPO9BN150 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CQ0402FRNPO9BN150 | YAGEO | 19,919 | 13-CQ0402FRNPO9BN150CT-ND | $1.56000 | Upgrade |
| C1005C0G1H150F050BA | TDK | 14,696 | 445-7007-1-ND | $3.29000 | Upgrade |
| KGM05ACG1H150FH | KYOCERA AVX | 12,491 | 478-KGM05ACG1H150FHCT-ND | $4.44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.98700 | $9.87 |
| 50 | $0.70540 | $35.27 |
| 100 | $0.61990 | $61.99 |
| 500 | $0.47470 | $237.35 |
| 1,000 | $0.42998 | $429.98 |
| 2,500 | $0.38289 | $957.23 |
| 5,000 | $0.35456 | $1,772.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.33126 | $3,312.60 |
| 20,000 | $0.31209 | $6,241.80 |
| 30,000 | $0.30249 | $9,074.70 |
| 50,000 | $0.29184 | $14,592.00 |
| 70,000 | $0.28562 | $19,993.40 |
| 100,000 | $0.27964 | $27,964.00 |




