


CQ0402FRNPO9BN200 | |
---|---|
DigiKey Part Number | 13-CQ0402FRNPO9BN200TR-ND - Tape & Reel (TR) 13-CQ0402FRNPO9BN200CT-ND - Cut Tape (CT) 13-CQ0402FRNPO9BN200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402FRNPO9BN200 |
Description | CAP CER 20PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402FRNPO9BN200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.86200 | $8.62 |
50 | $0.60920 | $30.46 |
100 | $0.53370 | $53.37 |
500 | $0.40546 | $202.73 |
1,000 | $0.36605 | $366.05 |
2,500 | $0.32456 | $811.40 |
5,000 | $0.29957 | $1,497.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.20984 | $2,098.40 |
20,000 | $0.20804 | $4,160.80 |