


CQ0402FRNPO9BN150 | |
---|---|
DigiKey Part Number | 13-CQ0402FRNPO9BN150TR-ND - Tape & Reel (TR) 13-CQ0402FRNPO9BN150CT-ND - Cut Tape (CT) 13-CQ0402FRNPO9BN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402FRNPO9BN150 |
Description | CAP CER 15PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | CQ0402FRNPO9BN150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.83800 | $8.38 |
50 | $0.59120 | $29.56 |
100 | $0.51730 | $51.73 |
500 | $0.37180 | $185.90 |
1,000 | $0.35398 | $353.98 |
2,500 | $0.31356 | $783.90 |
5,000 | $0.28921 | $1,446.05 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
10,000 | $0.24432 | $2,443.20 |
20,000 | $0.23373 | $4,674.60 |
30,000 | $0.23272 | $6,981.60 |
50,000 | $0.23155 | $11,577.50 |
70,000 | $0.23000 | $16,100.00 |
100,000 | $0.22486 | $22,486.00 |
120,000 | $0.22243 | $26,691.60 |
240,000 | $0.21466 | $51,518.40 |
250,000 | $0.21379 | $53,447.50 |