


CQ0402FRNPO9BN110 | |
---|---|
DigiKey Part Number | 13-CQ0402FRNPO9BN110TR-ND - Tape & Reel (TR) 13-CQ0402FRNPO9BN110CT-ND - Cut Tape (CT) 13-CQ0402FRNPO9BN110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402FRNPO9BN110 |
Description | CAP CER 11PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.78000 | $7.80 |
50 | $0.55180 | $27.59 |
100 | $0.48200 | $48.20 |
500 | $0.33764 | $168.82 |
1,000 | $0.32803 | $328.03 |
2,500 | $0.28988 | $724.70 |
5,000 | $0.26697 | $1,334.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24812 | $2,481.20 |
20,000 | $0.21661 | $4,332.20 |
30,000 | $0.21565 | $6,469.50 |
50,000 | $0.21456 | $10,728.00 |
70,000 | $0.21121 | $14,784.70 |
100,000 | $0.20637 | $20,637.00 |
120,000 | $0.20408 | $24,489.60 |
240,000 | $0.19866 | $47,678.40 |
250,000 | $0.19594 | $48,985.00 |