


CQ0402CRNPO9BN3R3 | |
|---|---|
DigiKey Part Number | 13-CQ0402CRNPO9BN3R3TR-ND - Tape & Reel (TR) 13-CQ0402CRNPO9BN3R3CT-ND - Cut Tape (CT) 13-CQ0402CRNPO9BN3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402CRNPO9BN3R3 |
Description | CAP CER 3.3PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402CRNPO9BN3R3 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46000 | $4.60 |
| 50 | $0.31740 | $15.87 |
| 100 | $0.27380 | $27.38 |
| 500 | $0.20028 | $100.14 |
| 1,000 | $0.17783 | $177.83 |
| 2,500 | $0.15417 | $385.43 |
| 5,000 | $0.13996 | $699.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12217 | $1,221.70 |
| 20,000 | $0.11303 | $2,260.60 |
| 30,000 | $0.10845 | $3,253.50 |
| 50,000 | $0.10339 | $5,169.50 |
| 70,000 | $0.10042 | $7,029.40 |
| 100,000 | $0.09757 | $9,757.00 |

