CQ0402BRNPOYBNR70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.55793
Datasheet
QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0402BRNPOYBNR70

DigiKey Part Number
13-CQ0402BRNPOYBNR70TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CQ0402BRNPOYBNR70
Description
CAP CER 0.7PF 250V C0G/NPO 0402
Customer Reference
Detailed Description
0.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0402BRNPOYBNR70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.