


CQ0402BRNPOYBN3R3 | |
---|---|
DigiKey Part Number | 13-CQ0402BRNPOYBN3R3TR-ND - Tape & Reel (TR) 13-CQ0402BRNPOYBN3R3CT-ND - Cut Tape (CT) 13-CQ0402BRNPOYBN3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402BRNPOYBN3R3 |
Description | CAP CER 3.3PF 250V C0G/NPO 0402 |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402BRNPOYBN3R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.33800 | $13.38 |
50 | $0.96880 | $48.44 |
100 | $0.85640 | $85.64 |
500 | $0.66706 | $333.53 |
1,000 | $0.60876 | $608.76 |
2,500 | $0.54725 | $1,368.12 |
5,000 | $0.51022 | $2,551.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.47976 | $4,797.60 |
20,000 | $0.45469 | $9,093.80 |
30,000 | $0.44213 | $13,263.90 |
50,000 | $0.42821 | $21,410.50 |
70,000 | $0.42008 | $29,405.60 |
100,000 | $0.41281 | $41,281.00 |
120,000 | $0.40854 | $49,024.80 |