


CQ0402BRNPO9BN2R0 | |
---|---|
DigiKey Part Number | 13-CQ0402BRNPO9BN2R0TR-ND - Tape & Reel (TR) 13-CQ0402BRNPO9BN2R0CT-ND - Cut Tape (CT) 13-CQ0402BRNPO9BN2R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402BRNPO9BN2R0 |
Description | CAP CER 2PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402BRNPO9BN2R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.45200 | $4.52 |
50 | $0.31040 | $15.52 |
100 | $0.26770 | $26.77 |
500 | $0.19640 | $98.20 |
1,000 | $0.17309 | $173.09 |
2,500 | $0.15144 | $378.60 |
5,000 | $0.13757 | $687.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.10596 | $1,059.60 |
20,000 | $0.10492 | $2,098.40 |
30,000 | $0.10438 | $3,131.40 |
50,000 | $0.10376 | $5,188.00 |
70,000 | $0.10339 | $7,237.30 |
100,000 | $0.10098 | $10,098.00 |
120,000 | $0.09960 | $11,952.00 |
240,000 | $0.09494 | $22,785.60 |
250,000 | $0.09488 | $23,720.00 |