QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0402BRNPO9BN1R5

DigiKey Part Number
13-CQ0402BRNPO9BN1R5TR-ND - Tape & Reel (TR)
13-CQ0402BRNPO9BN1R5CT-ND - Cut Tape (CT)
13-CQ0402BRNPO9BN1R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0402BRNPO9BN1R5
Description
CAP CER 1.5PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0402BRNPO9BN1R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,050
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.45300$4.53
50$0.31120$15.56
100$0.26840$26.84
500$0.19690$98.45
1,000$0.17353$173.53
2,500$0.15183$379.57
5,000$0.13792$689.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10623$1,062.30
20,000$0.10519$2,103.80
30,000$0.10465$3,139.50
50,000$0.10403$5,201.50
70,000$0.10366$7,256.20
100,000$0.10124$10,124.00
120,000$0.09985$11,982.00
240,000$0.09519$22,845.60
250,000$0.09513$23,782.50
Manufacturers Standard Package