


CQ0402BRNPO9BN1R1 | |
---|---|
DigiKey Part Number | 13-CQ0402BRNPO9BN1R1TR-ND - Tape & Reel (TR) 13-CQ0402BRNPO9BN1R1CT-ND - Cut Tape (CT) 13-CQ0402BRNPO9BN1R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402BRNPO9BN1R1 |
Description | CAP CER 1.1PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402BRNPO9BN1R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46000 | $4.60 |
50 | $0.31700 | $15.85 |
100 | $0.27420 | $27.42 |
500 | $0.20134 | $100.67 |
1,000 | $0.17892 | $178.92 |
2,500 | $0.15538 | $388.45 |
5,000 | $0.14125 | $706.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12962 | $1,296.20 |
20,000 | $0.12006 | $2,401.20 |
30,000 | $0.11527 | $3,458.10 |
50,000 | $0.10997 | $5,498.50 |
70,000 | $0.10688 | $7,481.60 |
100,000 | $0.10390 | $10,390.00 |
120,000 | $0.10249 | $12,298.80 |
240,000 | $0.09774 | $23,457.60 |
250,000 | $0.09748 | $24,370.00 |