


CQ0402ARNPO9BN7R0 | |
---|---|
DigiKey Part Number | 13-CQ0402ARNPO9BN7R0TR-ND - Tape & Reel (TR) 13-CQ0402ARNPO9BN7R0CT-ND - Cut Tape (CT) 13-CQ0402ARNPO9BN7R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402ARNPO9BN7R0 |
Description | CAP CER 7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.82100 | $8.21 |
50 | $0.58300 | $29.15 |
100 | $0.50910 | $50.91 |
500 | $0.35472 | $177.36 |
1,000 | $0.34667 | $346.67 |
2,500 | $0.30840 | $771.00 |
5,000 | $0.28436 | $1,421.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24432 | $2,443.20 |
20,000 | $0.23373 | $4,674.60 |
30,000 | $0.23272 | $6,981.60 |
50,000 | $0.23117 | $11,558.50 |
70,000 | $0.22590 | $15,813.00 |
100,000 | $0.22083 | $22,083.00 |
120,000 | $0.21842 | $26,210.40 |
240,000 | $0.21466 | $51,518.40 |
250,000 | $0.20990 | $52,475.00 |