


CQ0402ARNPO9BN2R0 | |
---|---|
DigiKey Part Number | 13-CQ0402ARNPO9BN2R0TR-ND - Tape & Reel (TR) 13-CQ0402ARNPO9BN2R0CT-ND - Cut Tape (CT) 13-CQ0402ARNPO9BN2R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402ARNPO9BN2R0 |
Description | CAP CER 2PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402ARNPO9BN2R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.05900 | $10.59 |
50 | $0.76200 | $38.10 |
100 | $0.67000 | $67.00 |
500 | $0.48084 | $240.42 |
1,000 | $0.46565 | $465.65 |
2,500 | $0.41754 | $1,043.85 |
5,000 | $0.37652 | $1,882.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.33890 | $3,389.00 |
20,000 | $0.33628 | $6,725.60 |
30,000 | $0.33173 | $9,951.90 |
50,000 | $0.32037 | $16,018.50 |
70,000 | $0.31373 | $21,961.10 |
100,000 | $0.30898 | $30,898.00 |
120,000 | $0.30431 | $36,517.20 |
240,000 | $0.29412 | $70,588.80 |
250,000 | $0.29358 | $73,395.00 |