


CQ0402CRNPO9BN5R1 | |
|---|---|
DigiKey Part Number | 13-CQ0402CRNPO9BN5R1TR-ND - Tape & Reel (TR) 13-CQ0402CRNPO9BN5R1CT-ND - Cut Tape (CT) 13-CQ0402CRNPO9BN5R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402CRNPO9BN5R1 |
Description | CAP CER 5.1PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402CRNPO9BN5R1 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.55900 | $5.59 |
| 50 | $0.38800 | $19.40 |
| 100 | $0.33540 | $33.54 |
| 500 | $0.24846 | $124.23 |
| 1,000 | $0.22165 | $221.65 |
| 2,500 | $0.19347 | $483.68 |
| 5,000 | $0.17650 | $882.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15480 | $1,548.00 |
| 20,000 | $0.14388 | $2,877.60 |
| 30,000 | $0.13841 | $4,152.30 |
| 50,000 | $0.13234 | $6,617.00 |
| 70,000 | $0.12880 | $9,016.00 |
| 100,000 | $0.12540 | $12,540.00 |

