


CQ0402ARNPO9BN1R2 | |
---|---|
DigiKey Part Number | 13-CQ0402ARNPO9BN1R2TR-ND - Tape & Reel (TR) 13-CQ0402ARNPO9BN1R2CT-ND - Cut Tape (CT) 13-CQ0402ARNPO9BN1R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402ARNPO9BN1R2 |
Description | CAP CER 1.2PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402ARNPO9BN1R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.05900 | $10.59 |
50 | $0.76200 | $38.10 |
100 | $0.67000 | $67.00 |
500 | $0.51548 | $257.74 |
1,000 | $0.46811 | $468.11 |
2,500 | $0.43614 | $1,090.35 |
5,000 | $0.39337 | $1,966.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.28735 | $2,873.50 |
20,000 | $0.28505 | $5,701.00 |
30,000 | $0.28385 | $8,515.50 |
50,000 | $0.28249 | $14,124.50 |
70,000 | $0.28168 | $19,717.60 |
100,000 | $0.28087 | $28,087.00 |
120,000 | $0.28049 | $33,658.80 |