


CQ0402ARNPO9BN1R1 | |
---|---|
DigiKey Part Number | 13-CQ0402ARNPO9BN1R1TR-ND - Tape & Reel (TR) 13-CQ0402ARNPO9BN1R1CT-ND - Cut Tape (CT) 13-CQ0402ARNPO9BN1R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402ARNPO9BN1R1 |
Description | CAP CER 1.1PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402ARNPO9BN1R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.65000 | $6.50 |
50 | $0.45760 | $22.88 |
100 | $0.39840 | $39.84 |
500 | $0.29816 | $149.08 |
1,000 | $0.26738 | $267.38 |
2,500 | $0.23494 | $587.35 |
5,000 | $0.21543 | $1,077.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.19938 | $1,993.80 |
20,000 | $0.18618 | $3,723.60 |
30,000 | $0.17957 | $5,387.10 |
50,000 | $0.17224 | $8,612.00 |
70,000 | $0.16796 | $11,757.20 |
100,000 | $0.16384 | $16,384.00 |
120,000 | $0.16189 | $19,426.80 |
240,000 | $0.15532 | $37,276.80 |
250,000 | $0.15497 | $38,742.50 |