


CQ0201CRNPO8BN9R0 | |
---|---|
DigiKey Part Number | 13-CQ0201CRNPO8BN9R0TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO8BN9R0CT-ND - Cut Tape (CT) 13-CQ0201CRNPO8BN9R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO8BN9R0 |
Description | CAP CER 9PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201CRNPO8BN9R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.45200 | $4.52 |
50 | $0.31040 | $15.52 |
100 | $0.26770 | $26.77 |
500 | $0.19658 | $98.29 |
1,000 | $0.17465 | $174.65 |
2,500 | $0.15161 | $379.02 |
5,000 | $0.13773 | $688.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.12062 | $1,809.30 |
30,000 | $0.11226 | $3,367.80 |
45,000 | $0.10808 | $4,863.60 |
75,000 | $0.10344 | $7,758.00 |
105,000 | $0.10073 | $10,576.65 |
150,000 | $0.09812 | $14,718.00 |
180,000 | $0.09688 | $17,438.40 |
360,000 | $0.09273 | $33,382.80 |
375,000 | $0.09250 | $34,687.50 |